MAX49925ATB/VY+

DigiKey Part Number
505-MAX49925ATB/VY+-ND
Manufacturer
Manufacturer Product Number
MAX49925ATB/VY+
Description
IC CSA W/ FAST PWM REJ
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit Rail-to-Rail 10-TDFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX49925ATB/VY+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
1.5V/µs
-3db Bandwidth
300 kHz
Current - Input Bias
3.5 µA
Voltage - Input Offset
5 µV
Current - Supply
5mA
Current - Output / Channel
20 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount, Wettable Flank
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-TDFN (3x3)
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.79000¥30.79
10¥27.62500¥276.25
25¥26.11920¥652.98
80¥22.63563¥1,810.85
230¥21.47535¥4,939.33
490¥19.26973¥9,442.17
980¥16.25156¥15,926.53
2,450¥15.43897¥37,825.48
4,900¥14.85856¥72,806.94
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.