RBR3MM40ATR | |
---|---|
DigiKey Part Number | RBR3MM40ATR-ND - Tape & Reel (TR) RBR3MM40ACT-ND - Cut Tape (CT) RBR3MM40ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBR3MM40ATR |
Description | DIODE SCHOTTKY 40V 3A PMDU |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount PMDU |
Datasheet | Datasheet |
EDA/CAD Models | RBR3MM40ATR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 620 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 80 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDU | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.09500 | ¥30.95 |
100 | ¥1.85790 | ¥185.79 |
500 | ¥1.72062 | ¥860.31 |
1,000 | ¥1.16998 | ¥1,169.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.07707 | ¥3,231.21 |
6,000 | ¥1.03234 | ¥6,194.04 |
9,000 | ¥0.92910 | ¥8,361.90 |
30,000 | ¥0.91534 | ¥27,460.20 |
75,000 | ¥0.86028 | ¥64,521.00 |