MAX9938TEUK+T | |
---|---|
DigiKey Part Number | MAX9938TEUK+TTR-ND - Tape & Reel (TR) MAX9938TEUK+TCT-ND - Cut Tape (CT) MAX9938TEUK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9938TEUK+T |
Description | IC CURR SENSE 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX9938TEUK+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
-3db Bandwidth | 125 kHz | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 1.1µA | |
Voltage - Supply Span (Min) | 1.6 V | |
Voltage - Supply Span (Max) | 28 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.42000 | ¥16.42 |
10 | ¥14.72000 | ¥147.20 |
25 | ¥13.88760 | ¥347.19 |
100 | ¥11.83360 | ¥1,183.36 |
250 | ¥11.11116 | ¥2,777.79 |
500 | ¥9.72222 | ¥4,861.11 |
1,000 | ¥8.05562 | ¥8,055.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.50002 | ¥18,750.05 |
5,000 | ¥7.22225 | ¥36,111.25 |