219-6MSTR | |
---|---|
DigiKey Part Number | 119-219-6MSTR-ND - Tape & Reel (TR) 119-219-6MSTRCT-ND - Cut Tape (CT) 119-219-6MSTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 219-6MSTR |
Description | SWITCH SLIDE DIP SPST 0.1A 20V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 6 Position Surface Mount Slide (Standard) Actuator 100mA 20VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 6 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 20VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Height Above Board | 0.170" (4.33mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Epoxy Sealed Terminals, Tape Seal | |
Operating Temperature | -55°C ~ 85°C | |
Body Material | - | |
Length | 0.658" (16.71mm) | |
Mechanical Life | - | |
Electrical Life | 2,000 Cycles |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.18000 | ¥10.18 |
10 | ¥8.27500 | ¥82.75 |
25 | ¥7.61520 | ¥190.38 |
100 | ¥6.70220 | ¥670.22 |
250 | ¥6.15320 | ¥1,538.30 |
500 | ¥5.76356 | ¥2,881.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.39463 | ¥5,394.63 |
2,000 | ¥5.04520 | ¥10,090.40 |
3,000 | ¥4.84939 | ¥14,548.17 |
5,000 | ¥4.61135 | ¥23,056.75 |
7,000 | ¥4.45963 | ¥31,217.41 |
10,000 | ¥4.30302 | ¥43,030.20 |