LTC4366CDDB-2#TRMPBF | |
---|---|
DigiKey Part Number | LTC4366CDDB-2#TRMPBFTR-ND - Tape & Reel (TR) LTC4366CDDB-2#TRMPBFCT-ND - Cut Tape (CT) LTC4366CDDB-2#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4366CDDB-2#TRMPBF |
Description | IC SURGE STOPPER HV 8-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | LTC4366CDDB-2#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | Adjustable | |
Technology | External Switch | |
Number of Circuits | 1 | |
Applications | - | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x2) | |
Voltage - Working | 9V | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.95000 | ¥64.95 |
10 | ¥58.70100 | ¥587.01 |
25 | ¥55.97200 | ¥1,399.30 |
100 | ¥48.60150 | ¥4,860.15 |
250 | ¥46.41732 | ¥11,604.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥42.32144 | ¥21,160.72 |
1,000 | ¥36.86068 | ¥36,860.68 |