DC1850A-B | |
---|---|
DigiKey Part Number | 505-DC1850A-B-ND |
Manufacturer | |
Manufacturer Product Number | DC1850A-B |
Description | BOARD DEMO LTC4366HTS8-2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC4366-2 Surge Suppression Circuit Protection Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Circuit Protection | |
Function | Surge Suppression | |
Embedded | No | |
Utilized IC / Part | LTC4366-2 | |
Primary Attributes | Auto-Retry | |
Supplied Contents | Board(s) | |
Secondary Attributes | Reverse Protection | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥724.76000 | ¥724.76 |