LTC4366ITS8-1#TRMPBF | |
---|---|
DigiKey Part Number | 505-LTC4366ITS8-1#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC4366ITS8-1#TRMPBFCT-ND - Cut Tape (CT) 505-LTC4366ITS8-1#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4366ITS8-1#TRMPBF |
Description | IC SURGE STOPPER HV TSOT-23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | LTC4366ITS8-1#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | Adjustable | |
Technology | External Switch | |
Number of Circuits | 1 | |
Applications | - | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Voltage - Working | 9V | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.56000 | ¥74.56 |
10 | ¥67.38100 | ¥673.81 |
25 | ¥64.24520 | ¥1,606.13 |
100 | ¥55.78500 | ¥5,578.50 |
250 | ¥53.27748 | ¥13,319.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥48.57664 | ¥24,288.32 |
1,000 | ¥42.30868 | ¥42,308.68 |