SPKM.15.8.A | |
---|---|
DigiKey Part Number | 931-SPKM.15.8.A-ND |
Manufacturer | |
Manufacturer Product Number | SPKM.15.8.A |
Description | SPEAKER 8OHM 500MW TOP PORT 87DB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 500 mW 10 Hz ~ 11 kHz Top Round |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 10 Hz ~ 11 kHz | |
Frequency - Self Resonant | 950Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 87.00 | |
Efficiency - Testing | 100mW/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 500 mW | |
Power - Max | 700 mW | |
Port Location | Top | |
Shape | Round | |
Material - Cone | - | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Wire Leads with Connector | |
Size / Dimension | 0.591" Dia (15.00mm) | |
Height - Seated (Max) | 0.146" (3.70mm) | |
Operating Temperature | -20°C ~ 80°C | |
Distortion Rating | 10% Max @ 1kHz, 0.1W |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.29000 | ¥14.29 |
100 | ¥13.46410 | ¥1,346.41 |
500 | ¥12.72520 | ¥6,362.60 |
1,000 | ¥11.98631 | ¥11,986.31 |
5,000 | ¥11.32960 | ¥56,648.00 |