SPKM.10.8.A | |
---|---|
DigiKey Part Number | 931-SPKM.10.8.A-ND |
Manufacturer | |
Manufacturer Product Number | SPKM.10.8.A |
Description | SPEAKER 8OHM 5MW TOP PORT 119DB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 5 mW 10 Hz ~ 11 kHz Top Round |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 10 Hz ~ 11 kHz | |
Frequency - Self Resonant | 900Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 119.00 | |
Efficiency - Testing | 100mW/50mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 5 mW | |
Power - Max | 1 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | - | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Wire Leads with Connector | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Operating Temperature | -40°C ~ 80°C | |
Distortion Rating | 10% Max @ 1kHz, 0.1W |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.20000 | ¥14.20 |
100 | ¥13.54620 | ¥1,354.62 |
500 | ¥12.88940 | ¥6,444.70 |
1,000 | ¥12.31479 | ¥12,314.79 |
5,000 | ¥11.74007 | ¥58,700.35 |