AR01032MR-2-R | |
---|---|
DigiKey Part Number | AR01032MR-2-R-ND |
Manufacturer | |
Manufacturer Product Number | AR01032MR-2-R |
Description | SPEAKR 32OHM 10MW TOP PORT 110DB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 32 Ohms Receiver Speaker 10 mW 300 Hz ~ 3.4 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | AR01032MR-2-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Receiver | |
Frequency Range | 300 Hz ~ 3.4 kHz | |
Impedance | 32 Ohms | |
Efficiency - dBA | 110.00 | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 10 mW | |
Power - Max | 20 mW | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyethylene Terephthalate (PET) | |
Material - Magnet | Nd-Fe-B | |
Termination | Wire Leads | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Operating Temperature | -30°C ~ 70°C | |
Distortion Rating | 5% Max | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.52000 | ¥9.52 |
10 | ¥7.92200 | ¥79.22 |
25 | ¥7.32960 | ¥183.24 |
40 | ¥7.08100 | ¥283.24 |