OWR-5088TA-32 | |
---|---|
DigiKey Part Number | 3949-OWR-5088TA-32-ND |
Manufacturer | |
Manufacturer Product Number | OWR-5088TA-32 |
Description | SPEAKER 34OHM 30MW TOP PORT 97DB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 34 Ohms Headphone Driver Speaker 30 mW 20 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | OWR-5088TA-32 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ole Wolff Electronics Inc | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | Headphone Driver | |
Frequency Range | 20 Hz ~ 20 kHz | |
Frequency - Self Resonant | 70Hz | |
Impedance | 34 Ohms | |
Efficiency - dBA | 97.00 | |
Efficiency - Testing | 10mW/10mm | |
Efficiency - Type | Sensitivity | |
Power - Rated | 30 mW | |
Power - Max | 50 mW | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Plastic | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 1.969" Dia (50.00mm) | |
Height - Seated (Max) | 0.339" (8.60mm) | |
Operating Temperature | -25°C ~ 60°C | |
Distortion Rating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.27000 | ¥15.27 |
10 | ¥12.47100 | ¥124.71 |
25 | ¥11.49360 | ¥287.34 |
50 | ¥10.80900 | ¥540.45 |
100 | ¥10.16700 | ¥1,016.70 |
250 | ¥9.38020 | ¥2,345.05 |
500 | ¥8.82866 | ¥4,414.33 |
1,000 | ¥8.31235 | ¥8,312.35 |
5,000 | ¥7.90194 | ¥39,509.70 |