OWR-4007T-32C | |
---|---|
DigiKey Part Number | 3949-OWR-4007T-32C-ND |
Manufacturer | |
Manufacturer Product Number | OWR-4007T-32C |
Description | SPEAKER 36OHM 10MW TOP PT 97.5DB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 36 Ohms Headphone Driver Speaker 10 mW 20 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | OWR-4007T-32C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ole Wolff Electronics Inc | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | Headphone Driver | |
Frequency Range | 20 Hz ~ 20 kHz | |
Frequency - Self Resonant | 125Hz | |
Impedance | 36 Ohms | |
Efficiency - dBA | 97.50 | |
Efficiency - Testing | 10mW/10mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 10 mW | |
Power - Max | 30 mW | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Plastic | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 1.575" Dia (40.00mm) | |
Height - Seated (Max) | 0.287" (7.30mm) | |
Operating Temperature | -25°C ~ 60°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.58000 | ¥16.58 |
10 | ¥13.49700 | ¥134.97 |
25 | ¥12.43960 | ¥310.99 |
50 | ¥11.69900 | ¥584.95 |
100 | ¥11.00520 | ¥1,100.52 |
250 | ¥10.15388 | ¥2,538.47 |
500 | ¥9.55736 | ¥4,778.68 |
1,000 | ¥8.99877 | ¥8,998.77 |
5,000 | ¥8.62029 | ¥43,101.45 |