CS53-00P24-07-1 | |
---|---|
DigiKey Part Number | 2603-CS53-00P24-07-1-ND |
Manufacturer | |
Manufacturer Product Number | CS53-00P24-07-1 |
Description | PLANAR 30OHM .01W 107DB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 32 Ohms Speaker 20 mW 20 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Challenge Electronics | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Technology | Magnetic | |
Type | - | |
Frequency Range | 20 Hz ~ 20 kHz | |
Frequency - Self Resonant | 240Hz | |
Impedance | 32 Ohms | |
Efficiency - dBA | 114.00 | |
Efficiency - Testing | 1mW | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 20 mW | |
Power - Max | 40 mW | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) + Polyurethane (PU) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 2.087" Dia (53.00mm) | |
Height - Seated (Max) | 0.287" (7.30mm) | |
Operating Temperature | -25°C ~ 60°C | |
Distortion Rating | 1% Max @ 1kHz, 1mW |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥816.96000 | ¥816.96 |
10 | ¥667.75300 | ¥6,677.53 |
25 | ¥625.99760 | ¥15,649.94 |