CS14-00P100-04-1 | |
---|---|
DigiKey Part Number | 2603-CS14-00P100-04-1-ND |
Manufacturer | |
Manufacturer Product Number | CS14-00P100-04-1 |
Description | PLANAR 30OHM .01W 107DB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms Speaker 5 mW 20 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Challenge Electronics | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Technology | Magnetic | |
Type | - | |
Frequency Range | 20 Hz ~ 20 kHz | |
Frequency - Self Resonant | 1kHz | |
Impedance | 30 Ohms | |
Efficiency - dBA | 107.00 | |
Efficiency - Testing | 1mW | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 5 mW | |
Power - Max | 10 mW | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) + Polyurethane (PU) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.573" Dia (14.55mm) | |
Height - Seated (Max) | 0.192" (4.88mm) | |
Operating Temperature | -25°C ~ 60°C | |
Distortion Rating | 1% Max @ 1kHz, 1mW |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥403.02000 | ¥403.02 |
10 | ¥338.31000 | ¥3,383.10 |
25 | ¥318.40920 | ¥7,960.23 |
50 | ¥308.45880 | ¥15,422.94 |