HPD-40N16PET00-32 | |
---|---|
DigiKey Part Number | HPD-40N16PET00-32-ND |
Manufacturer | |
Manufacturer Product Number | HPD-40N16PET00-32 |
Description | SPEAKR 32.9OHM 10MW TOP 89.6DB |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 32.9 Ohms Full Range Speaker 10 mW 20 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Peerless by Tymphany | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | Full Range | |
Frequency Range | 20 Hz ~ 20 kHz | |
Frequency - Self Resonant | 81.8Hz | |
Impedance | 32.9 Ohms | |
Efficiency - dBA | 89.60 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Half Space Sensitivity | |
Power - Rated | 10 mW | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Wire Leads | |
Size / Dimension | 1.575" Dia (40.00mm) | |
Height - Seated (Max) | 0.295" (7.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.14000 | ¥57.14 |
5 | ¥54.26600 | ¥271.33 |
50 | ¥51.40820 | ¥2,570.41 |
100 | ¥48.55200 | ¥4,855.20 |
250 | ¥45.69576 | ¥11,423.94 |