BFC-D40-22-1-002 | |
---|---|
DigiKey Part Number | 2055-BFC-D40-22-1-002-ND |
Manufacturer | |
Manufacturer Product Number | BFC-D40-22-1-002 |
Description | SPEAKER 1 OHM 3.5W TOP PORT 83DB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms General Purpose Speaker 3.5 W 10 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Glass Acoustic Innovations Co. Ltd. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 10 Hz ~ 20 kHz | |
Impedance | 1 Ohms | |
Efficiency - dBA | 83.00 | |
Efficiency - Testing | 500mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 3.5 W | |
Power - Max | 8 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Paper | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Termination | Solder Eyelet | |
Size / Dimension | 1.567" Dia (39.80mm) | |
Height - Seated (Max) | 0.866" (22.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.35000 | ¥37.35 |
10 | ¥30.82000 | ¥308.20 |
25 | ¥29.96560 | ¥749.14 |