Speakers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Frequency Range | Frequency - Self Resonant | Impedance | Efficiency - dBA | Efficiency - Testing | Efficiency - Type | Power - Rated | Power - Max | Port Location | Shape | Material - Cone | Material - Magnet | Ingress Protection | Ratings | Termination | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,104 In Stock | 1 : ¥37.11000 Tray | Tray | Active | Magnetic | General Purpose | 100 Hz ~ 20 kHz | 250Hz | 4 Ohms | 86.00 | 1W/500mm | Sound Pressure Level (SPL) | 3 W | 5 W | Top | Oval, Rectangular Frame | Paper | Nd-Fe-B | - | - | Solder Eyelet(s) | 2.795" L x 1.614" W (71.00mm x 41.00mm) | 0.984" (25.00mm) | |||
1,446 In Stock | 1 : ¥39.82000 Tray | - | Tray | Active | Magnetic | General Purpose | 0 Hz ~ 20 kHz | - | 4 Ohms | 96.00 | 1W/1M | Sound Pressure Level (SPL) | 10 W | 12 W | Top | Oval, Rectangular Frame | - | - | IP65 - Dust Tight, Water Resistant | - | Solder Eyelet(s) | - | 1.236" (31.40mm) | ||
996 In Stock | 1 : ¥16.50000 Bulk | - | Bulk | Active | Magnetic | General Purpose | 10 Hz ~ 11 kHz | 850Hz | 8 Ohms | 98.00 | 500mW/100mm | Sound Pressure Level (SPL) | 800 mW | 1 W | Top | Round | - | Nd-Fe-B | - | - | Wire Leads with Connector | 0.787" Dia (20.00mm) | 0.142" (3.60mm) | ||
937 In Stock | 1 : ¥25.61000 Bulk | - | Bulk | Active | Magnetic | General Purpose | 10 Hz ~ 11 kHz | 580Hz | 8 Ohms | 89.00 | 500mW/100mm | Sound Pressure Level (SPL) | 1 W | 1.5 W | Top | Round | - | Nd-Fe-B | - | - | Wire Leads with Connector | 1.102" Dia (28.00mm) | 0.201" (5.10mm) | ||
111 In Stock | 1 : ¥40.64000 Bulk | - | Bulk | Active | - | General Purpose | - | - | 4 Ohms | - | - | - | 3 W | - | Top | Round | - | - | - | - | Wire Leads | 1.575" Dia (40.00mm) | 0.787" (20.00mm) | ||
405 In Stock | 1 : ¥57.14000 Bulk | Bulk | Active | Magnetic | Full Range | 20 Hz ~ 20 kHz | 81.8Hz | 32.9 Ohms | 89.60 | 1W/1M | Half Space Sensitivity | 10 mW | - | Top | Round | Polyester, Polyethylene Terephthalate (PET) | Nd-Fe-B | - | - | Wire Leads | 1.575" Dia (40.00mm) | 0.295" (7.50mm) | |||
152 In Stock | 1 : ¥65.10000 Tray | Tray | Active | Magnetic | General Purpose | 100 Hz ~ 20 kHz | 160Hz | 4 Ohms | 84.00 | 1W/500mm | Sensitivity | 5 W | 6 W | Top | Round | - | Nd-Fe-B | IP65 - Dust Tight, Water Resistant | IEC 60601-1-8 | Solder Eyelet(s) | 1.575" Dia (40.00mm) | 0.846" (21.50mm) | |||
2,271 In Stock | 1 : ¥67.32000 Tray | Tray | Active | Magnetic | General Purpose, Enclosure Included | 0 Hz ~ 12 kHz | 420Hz | 8 Ohms | 82.00 | 1W/500mm | Sound Pressure Level (SPL) | 3 W | 5 W | Top | Rectangular | Polyester, Polyethylene Terephthalate (PET) | Rare Earth | - | - | Wire Leads | 1.760" L x 1.402" W (44.70mm x 35.60mm) | 0.787" (20.00mm) | |||
217 In Stock | 1 : ¥127.83000 Box | Box | Active | Magnetic | Full Range | 60 Hz ~ 40 kHz | 120Hz | 8 Ohms | 82.00 | 1W/1M | Sound Pressure Level (SPL) | 15 W | 30 W | Top | Round, Square Frame | Aluminum (AI) | Nd-Fe-B | IP65 - Dust Tight, Water Resistant | - | Quick Connect | 3.071" L x 3.071" W (78.00mm x 78.00mm) | 2.220" (56.40mm) | |||
7,250 In Stock | 1 : ¥63.46000 Bulk | Bulk | Active | Magnetic | Full Range | 250 Hz ~ 20 kHz | 261.01Hz | 7.52 Ohms | 79.10 | 1W/1M | Half Space Sensitivity | 5 W | - | Top | Round, Square Frame | Paper | Ferrite | - | - | Solder Eyelet(s) | 1.594" L x 1.594" W (40.50mm x 40.50mm) | 0.850" (21.60mm) | |||
700 In Stock | 1 : ¥16.58000 Bulk | - | Bulk | Active | Magnetic | Headphone Driver | 20 Hz ~ 20 kHz | 125Hz | 36 Ohms | 97.50 | 10mW/10mm | Sound Pressure Level (SPL) | 10 mW | 30 mW | Top | Round | Plastic | Nd-Fe-B | IP67 - Dust Tight, Waterproof | - | Solder Pads | 1.575" Dia (40.00mm) | 0.287" (7.30mm) | ||
1,832 In Stock | 1 : ¥113.54000 Bulk | Bulk | Active | Magnetic | Full Range | 100 Hz ~ 20 kHz | 234.6Hz | 4.39 Ohms | 82.80 | 1W/1M | Half Space Sensitivity | 5 W | - | Top | Round, Square Frame | Aluminum (AI) | Nd-Fe-B | - | - | Solder Eyelet(s) | 1.594" L x 1.594" W (40.50mm x 40.50mm) | 0.894" (22.70mm) | |||
22 In Stock | 1 : ¥132.34000 Bulk | - | Bulk | Active | Magnetic | Subwoofer | 100 Hz ~ 20 kHz | - | 8 Ohms | 88.00 | 1W/1M | Sound Pressure Level (SPL) | 30 W | 50 W | Top | Round, Square Frame | - | - | - | - | Quick Connect | 3.071" L x 3.071" W (78.00mm x 78.00mm) | - | ||
18 In Stock | 1 : ¥258.18000 Tray | Tray | Active | Piezo | General Purpose | 1 kHz ~ 20 kHz | - | 2.2 Ohms|Ohms | - | 100mm | Sound Pressure Level (SPL) | 5 W | 10 W | Top | Rectangular | - | - | - | - | Flex Contacts | 0.787" L x 0.394" W (20.00mm x 10.00mm) | 0.019" (0.49mm) | |||
43 In Stock | 1 : ¥33.41000 Tray | - | Tray | Active | Magnetic | General Purpose | 220 Hz ~ 20 kHz | 220Hz | 4 Ohms | 78.00 | 1W/1M | Sound Pressure Level (SPL) | 300 mW | 500 mW | Top | Round | - | Nd-Fe-B | IP65 - Dust Tight, Water Resistant | - | Solder Eyelet(s) | 1.417" Dia (36.00mm) | 0.787" (20.00mm) | ||
92 In Stock | 1 : ¥235.62000 Tray | - | Tray | Active | Magnetic | General Purpose | 10 Hz ~ 20 kHz | - | 4 Ohms | 30.00 | - | Sound Pressure Level (SPL) | 30 W | 50 W | Top | Round | - | - | - | - | Connector | 6.220" Dia (158.00mm) | 2.126" (54.00mm) | ||
0 In Stock Check Lead Time | 1 : ¥22.58000 Tray | - | Tray | Active | Magnetic | Receiver | 20 Hz ~ 10 kHz | 150Hz | 150 Ohms | 118.00 | 1mW | Sound Pressure Level (SPL) | 15 mW | 30 mW | Top | Round | Polyester, Polyethylene Terephthalate (PET) | Nd-Fe-B | - | - | Solder Pads | 1.055" Dia (26.80mm) | 0.335" (8.50mm) | ||
0 In Stock Check Lead Time | 1 : ¥31.44000 Tray | Tray | Active | Magnetic | General Purpose | 5 Hz ~ 20 kHz | 78Hz | - | - | - | - | - | - | Top | Oval | Aluminum (AI) | - | IP65 - Dust Tight, Water Resistant | - | Solder Pads | - | 0.132" (3.35mm) | |||
17 In Stock | 1 : ¥52.38000 Box | - | Box | Active | Magnetic | General Purpose | 135 Hz ~ 20 kHz | 135Hz | 4 Ohms | 101.00 | 100mm | Sound Pressure Level (SPL) | 5 W | 10 W | Top | Round, Square Frame | Paper | - | - | - | Solder Eyelet(s) | 1.969" L x 1.969" W (50.00mm x 50.00mm) | 1.138" (28.90mm) | ||
14 In Stock | 1 : ¥46.55000 Tray | - | Tray | Active | Magnetic | General Purpose | 150 Hz ~ 20 kHz | 180Hz | 4 Ohms | 100.00 | 1W/100mm | Sound Pressure Level (SPL) | 5 W | 6 W | Top | Round | Polyester, Polyethylene Terephthalate (PET) | - | - | - | Solder Eyelet(s) | 1.575" Dia (40.00mm) | 0.846" (21.50mm) | ||
0 In Stock Check Lead Time | 1 : ¥15.27000 Bulk | - | Bulk | Active | Magnetic | Headphone Driver | 20 Hz ~ 20 kHz | 70Hz | 34 Ohms | 97.00 | 10mW/10mm | Sensitivity | 30 mW | 50 mW | Top | Round | Plastic | Nd-Fe-B | - | - | Solder Pads | 1.969" Dia (50.00mm) | 0.339" (8.60mm) |