AS04004MR-N50-WP-R | |
---|---|
DigiKey Part Number | 668-1687-ND |
Manufacturer | |
Manufacturer Product Number | AS04004MR-N50-WP-R |
Description | SPEAKER 4OHM 5W TOP PORT 84DB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 5 W 100 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | AS04004MR-N50-WP-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 100 Hz ~ 20 kHz | |
Frequency - Self Resonant | 160Hz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 84.00 | |
Efficiency - Testing | 1W/500mm | |
Efficiency - Type | Sensitivity | |
Power - Rated | 5 W | |
Power - Max | 6 W | |
Port Location | Top | |
Shape | Round | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Ratings | IEC 60601-1-8 | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 1.575" Dia (40.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Operating Temperature | -30°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.10000 | ¥65.10 |
10 | ¥53.52800 | ¥535.28 |
25 | ¥49.27200 | ¥1,231.80 |
50 | ¥46.19980 | ¥2,309.99 |
100 | ¥43.24680 | ¥4,324.68 |
250 | ¥41.53012 | ¥10,382.53 |
450 | ¥39.99178 | ¥17,996.30 |