CS52-05D12-31-1 | |
---|---|
DigiKey Part Number | 2603-CS52-05D12-31-1-ND |
Manufacturer | |
Manufacturer Product Number | CS52-05D12-31-1 |
Description | SPEAKER 4OHM 5W 82DB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 5 W 96 Hz ~ 20 kHz Top Round, Square Frame |
Datasheet | Datasheet |
EDA/CAD Models | CS52-05D12-31-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Challenge Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 96 Hz ~ 20 kHz | |
Frequency - Self Resonant | 120Hz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 82.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 5 W | |
Power - Max | 8 W | |
Port Location | Top | |
Shape | Round, Square Frame | |
Material - Cone | Paper, Polyurethane (PU) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Tabs | |
Size / Dimension | 2.047" L x 2.047" W (52.00mm x 52.00mm) | |
Height - Seated (Max) | 1.244" (31.60mm) | |
Operating Temperature | -20°C ~ 60°C | |
Distortion Rating | 5% @ 1kHz, 1W |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.05000 | ¥80.05 |
10 | ¥65.27600 | ¥652.76 |
25 | ¥60.21080 | ¥1,505.27 |
40 | ¥57.77850 | ¥2,311.14 |
80 | ¥54.38275 | ¥4,350.62 |
230 | ¥49.61900 | ¥11,412.37 |
440 | ¥48.74570 | ¥21,448.11 |