TC5FB00-08 | |
---|---|
DigiKey Part Number | TC5FB00-08-ND |
Manufacturer | |
Manufacturer Product Number | TC5FB00-08 |
Description | SPEAKER 7.52OHM 5W TOP PT 79.1DB |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 7.52 Ohms Full Range Speaker 5 W 250 Hz ~ 20 kHz Top Round, Square Frame |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Peerless by Tymphany | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | Full Range | |
Frequency Range | 250 Hz ~ 20 kHz | |
Frequency - Self Resonant | 261.01Hz | |
Impedance | 7.52 Ohms | |
Efficiency - dBA | 79.10 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Half Space Sensitivity | |
Power - Rated | 5 W | |
Port Location | Top | |
Shape | Round, Square Frame | |
Material - Cone | Paper | |
Material - Magnet | Ferrite | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 1.594" L x 1.594" W (40.50mm x 40.50mm) | |
Height - Seated (Max) | 0.850" (21.60mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.46000 | ¥63.46 |
5 | ¥60.32600 | ¥301.63 |
50 | ¥57.14520 | ¥2,857.26 |
100 | ¥53.97040 | ¥5,397.04 |
250 | ¥50.79572 | ¥12,698.93 |