TC7FD04-04 | |
---|---|
DigiKey Part Number | TC7FD04-04-ND |
Manufacturer | |
Manufacturer Product Number | TC7FD04-04 |
Description | SPEAKR 4.41OHM 20W TOP PORT 88DB |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4.41 Ohms Full Range Speaker 20 W 200 Hz ~ 10 kHz Top Round, Square Frame |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Peerless by Tymphany | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | Full Range | |
Frequency Range | 200 Hz ~ 10 kHz | |
Frequency - Self Resonant | 201.81Hz | |
Impedance | 4.41 Ohms | |
Efficiency - dBA | 88.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Half Space Sensitivity | |
Power - Rated | 20 W | |
Port Location | Top | |
Shape | Round, Square Frame | |
Material - Cone | Paper | |
Material - Magnet | Ferrite | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 2.756" L x 2.756" W (70.00mm x 70.00mm) | |
Height - Seated (Max) | 1.646" (41.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.07000 | ¥84.07 |
5 | ¥79.89800 | ¥399.49 |
50 | ¥75.69440 | ¥3,784.72 |
100 | ¥71.48930 | ¥7,148.93 |
250 | ¥67.28396 | ¥16,820.99 |