SDS-160F25PR01-08 | |
---|---|
DigiKey Part Number | SDS-160F25PR01-08-ND |
Manufacturer | |
Manufacturer Product Number | SDS-160F25PR01-08 |
Description | SPEAKR 7.98OHM 60W TOP PORT 87DB |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 7.98 Ohms Subwoofer Speaker 60 W 35 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Peerless by Tymphany | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | Subwoofer | |
Frequency Range | 35 Hz ~ 20 kHz | |
Frequency - Self Resonant | 41.76Hz | |
Impedance | 7.98 Ohms | |
Efficiency - dBA | 87.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Half Space Sensitivity | |
Power - Rated | 60 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Paper | |
Material - Magnet | Ferrite | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 7.165" Dia (182.00mm) | |
Height - Seated (Max) | 3.339" (84.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥184.39000 | ¥184.39 |
5 | ¥175.14800 | ¥875.74 |
50 | ¥165.92680 | ¥8,296.34 |
100 | ¥156.70870 | ¥15,670.87 |
250 | ¥147.49044 | ¥36,872.61 |