TC9FD18-08 | |
---|---|
DigiKey Part Number | TC9FD18-08-ND |
Manufacturer | |
Manufacturer Product Number | TC9FD18-08 |
Description | SPEAKR 7.75OHM 30W TOP PT 84.4DB |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 7.75 Ohms Full Range Speaker 30 W 100 Hz ~ 20 kHz Top Round, Square Frame |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Peerless by Tymphany | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | Full Range | |
Frequency Range | 100 Hz ~ 20 kHz | |
Frequency - Self Resonant | 124.86Hz | |
Impedance | 7.75 Ohms | |
Efficiency - dBA | 84.40 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Half Space Sensitivity | |
Power - Rated | 30 W | |
Port Location | Top | |
Shape | Round, Square Frame | |
Material - Cone | Paper | |
Material - Magnet | Ferrite | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 3.297" L x 3.297" W (83.75mm x 83.75mm) | |
Height - Seated (Max) | 1.695" (43.05mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥110.75000 | ¥110.75 |