W 130 X - 2 X 4 OHM | |
---|---|
DigiKey Part Number | 2056-W130X-2X4OHM-ND |
Manufacturer | |
Manufacturer Product Number | W 130 X - 2 X 4 OHM |
Description | SPEAKER 8OHM 60W TOP PORT 78DB |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms Subwoofer Speaker 60 W 40 Hz ~ 6 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | W 130 X - 2 X 4 OHM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | Subwoofer | |
Frequency Range | 40 Hz ~ 6 kHz | |
Frequency - Self Resonant | 40Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 78.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 60 W | |
Power - Max | 90 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polypropylene (PP) | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | Quick Connect | |
Size / Dimension | 5.835" Dia (148.20mm) | |
Height - Seated (Max) | 2.835" (72.00mm) | |
Operating Temperature | - | |
Distortion Rating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥437.66000 | ¥437.66 |
16 | ¥367.40438 | ¥5,878.47 |
32 | ¥345.79188 | ¥11,065.34 |
56 | ¥334.98643 | ¥18,759.24 |