W 100 S - 8 OHM | |
---|---|
DigiKey Part Number | 2056-W100S-8OHM-ND |
Manufacturer | |
Manufacturer Product Number | W 100 S - 8 OHM |
Description | SPEAKER 8OHM 30W TOP PORT 86DB |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms Subwoofer Speaker 30 W 63 Hz ~ 15 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | W 100 S - 8 OHM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | Subwoofer | |
Frequency Range | 63 Hz ~ 15 kHz | |
Frequency - Self Resonant | 63Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 86.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 30 W | |
Power - Max | 50 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Paper | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | Quick Connect | |
Size / Dimension | 4.803" Dia (122.00mm) | |
Height - Seated (Max) | 2.126" (54.00mm) | |
Operating Temperature | - | |
Distortion Rating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥248.67000 | ¥248.67 |
10 | ¥208.74200 | ¥2,087.42 |
30 | ¥196.46333 | ¥5,893.90 |
60 | ¥190.32250 | ¥11,419.35 |