BG 20 - 8 OHM | |
---|---|
DigiKey Part Number | 2056-BG20-8OHM-ND |
Manufacturer | |
Manufacturer Product Number | BG 20 - 8 OHM |
Description | SPEAKER 8OHM 40W TOP PORT 92DB |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms Full Range Speaker 40 W 38 Hz ~ 18 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | BG 20 - 8 OHM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | Full Range | |
Frequency Range | 38 Hz ~ 18 kHz | |
Frequency - Self Resonant | 38Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 92.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 40 W | |
Power - Max | 70 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | Quick Connect | |
Size / Dimension | 8.071" Dia (205.00mm) | |
Height - Seated (Max) | 3.504" (89.00mm) | |
Operating Temperature | -40°C ~ 80°C | |
Distortion Rating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥302.37000 | ¥302.37 |
12 | ¥253.84750 | ¥3,046.17 |
36 | ¥238.91222 | ¥8,600.84 |
60 | ¥231.44667 | ¥13,886.80 |