BG 17 - 8 OHM | |
---|---|
DigiKey Part Number | 2056-BG17-8OHM-ND |
Manufacturer | |
Manufacturer Product Number | BG 17 - 8 OHM |
Description | SPEAKER 8OHM 40W TOP PORT 93DB |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms Tweeter Speaker 40 W 80 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | BG 17 - 8 OHM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | Tweeter | |
Frequency Range | 80 Hz ~ 20 kHz | |
Frequency - Self Resonant | 100Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 93.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 40 W | |
Power - Max | 60 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | Quick Connect | |
Size / Dimension | 6.496" Dia (165.00mm) | |
Height - Seated (Max) | 2.421" (61.50mm) | |
Operating Temperature | -25°C ~ 70°C | |
Distortion Rating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥192.60000 | ¥192.60 |
16 | ¥156.99688 | ¥2,511.95 |
32 | ¥144.02313 | ¥4,608.74 |
64 | ¥136.05578 | ¥8,707.57 |