NE85W-04 | |
---|---|
DigiKey Part Number | NE85W-04-ND |
Manufacturer | |
Manufacturer Product Number | NE85W-04 |
Description | SPEAKR 4.13OHM 25W TOP PT 81.9DB |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4.13 Ohms Tweeter Speaker 25 W 100 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Peerless by Tymphany | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | Tweeter | |
Frequency Range | 100 Hz ~ 20 kHz | |
Frequency - Self Resonant | 104.94Hz | |
Impedance | 4.13 Ohms | |
Efficiency - dBA | 81.90 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Half Space Sensitivity | |
Power - Rated | 25 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Aluminum (AI) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 3.347" Dia (85.01mm) | |
Height - Seated (Max) | 2.032" (51.60mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥285.78000 | ¥285.78 |