D27TG35-06 | |
---|---|
DigiKey Part Number | D27TG35-06-ND |
Manufacturer | |
Manufacturer Product Number | D27TG35-06 |
Description | SPEAKR 5.49OHM 100W TOP 91.1DB |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 5.49 Ohms Tweeter Speaker 100 W 2.5 kHz ~ 20 kHz Top Round |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Peerless by Tymphany | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | Tweeter | |
Frequency Range | 2.5 kHz ~ 20 kHz | |
Frequency - Self Resonant | 911.7Hz | |
Impedance | 5.49 Ohms | |
Efficiency - dBA | 91.10 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Half Space Sensitivity | |
Power - Rated | 100 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Cloth | |
Material - Magnet | Ferrite | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 4.094" Dia (104.00mm) | |
Height - Seated (Max) | 1.728" (43.90mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥212.80000 | ¥212.80 |
5 | ¥202.15800 | ¥1,010.79 |
50 | ¥191.52320 | ¥9,576.16 |
100 | ¥180.88170 | ¥18,088.17 |
250 | ¥170.24244 | ¥42,560.61 |