GBS-85N25PR03-04 | |
---|---|
DigiKey Part Number | GBS-85N25PR03-04-ND |
Manufacturer | |
Manufacturer Product Number | GBS-85N25PR03-04 |
Description | SPEAKR 3.19OHM 15W TOP PT 82.8DB |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 3.19 Ohms Woofer Speaker 15 W 40 Hz ~ 3 kHz Top Round, Square Frame |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Peerless by Tymphany | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | Woofer | |
Frequency Range | 40 Hz ~ 3 kHz | |
Frequency - Self Resonant | 113.45Hz | |
Impedance | 3.19 Ohms | |
Efficiency - dBA | 82.80 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Half Space Sensitivity | |
Power - Rated | 15 W | |
Port Location | Top | |
Shape | Round, Square Frame | |
Material - Cone | Paper | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 3.297" L x 3.297" W (83.75mm x 83.75mm) | |
Height - Seated (Max) | 1.317" (33.46mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥185.46000 | ¥185.46 |
5 | ¥176.18200 | ¥880.91 |
50 | ¥166.91680 | ¥8,345.84 |
100 | ¥157.64300 | ¥15,764.30 |
250 | ¥148.36956 | ¥37,092.39 |