12V-SB-WW-12M | |
---|---|
DigiKey Part Number | 1647-12V-SB-WW-12MTR-ND - Tape & Reel (TR) 1647-12V-SB-WW-12MCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 12V-SB-WW-12M |
Description | LED ENG WRM WHT 3000K 12M REEL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Engine - White, Warm Linear Light Strip, Flexible |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Inspired LED, LLC | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | LED Engine | |
Color | White, Warm | |
CCT (K) | 3000K | |
Wavelength | - | |
Configuration | Linear Light Strip, Flexible | |
Luminous Flux @ Current/Temperature | 85lm (Typ) | |
Current - Test | - | |
Temperature - Test | - | |
Voltage - Forward (Vf) (Typ) | 12V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | - | |
CRI (Color Rendering Index) | 92 | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 12000.0mm L x 8.00mm W (46.99mm L per Segment) | |
Height | 1.50mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.57000 | ¥3.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
240 | ¥3.60008 | ¥864.02 |