AB-FA01230-19700-8A1 | |
---|---|
DigiKey Part Number | 2007-AB-FA01230-19700-8A1TR-ND - Tape & Reel (TR) 2007-AB-FA01230-19700-8A1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AB-FA01230-19700-8A1 |
Description | LED MOD AB-FA WH LNR STRP 3000K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module AB-FA White, Warm Linear Light Strip, Flexible |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Bright Optoelectronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | LED Module | |
Color | White, Warm | |
CCT (K) | 3000K | |
Wavelength | - | |
Configuration | Linear Light Strip, Flexible | |
Luminous Flux @ Current/Temperature | 720lm | |
Current - Test | 660mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 12V | |
Lumens/Watt @ Current - Test | 91 lm/W | |
Current - Max | - | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | 120° | |
Features | IP20 | |
Size / Dimension | 5000.00mm L x 8.00mm W (25.00mm L per Segment) | |
Height | 1.60mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.02000 | ¥5.02 |
10 | ¥3.28100 | ¥32.81 |
100 | ¥2.17210 | ¥217.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥2.17205 | ¥434.41 |
1,000 | ¥1.67686 | ¥1,676.86 |
2,000 | ¥1.51526 | ¥3,030.52 |
5,000 | ¥1.41425 | ¥7,071.25 |
10,000 | ¥1.36373 | ¥13,637.30 |