SI-B8T11156HUS | |
---|---|
DigiKey Part Number | 1510-1582-ND |
Manufacturer | |
Manufacturer Product Number | SI-B8T11156HUS |
Description | LED MOD LT-H562D LNR STRP 4000K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module LT-H562D White, Neutral Linear Light Strip |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samsung Semiconductor, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED Module | |
Color | White, Neutral | |
CCT (K) | 4000K | |
Wavelength | - | |
Configuration | Linear Light Strip | |
Luminous Flux @ Current/Temperature | 2020lm (Typ) | |
Current - Test | 480mA | |
Temperature - Test | 50°C | |
Voltage - Forward (Vf) (Typ) | 22.5V | |
Lumens/Watt @ Current - Test | 187 lm/W | |
Current - Max | - | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | - | |
Features | With Connector | |
Size / Dimension | 560.00mm L x 18.00mm W | |
Height | 5.80mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥102.61000 | ¥102.61 |
10 | ¥77.38700 | ¥773.87 |
280 | ¥65.00211 | ¥18,200.59 |
560 | ¥59.69570 | ¥33,429.59 |
1,120 | ¥56.37931 | ¥63,144.83 |