SI-B8T05128HUS | |
---|---|
DigiKey Part Number | 1510-1586-ND |
Manufacturer | |
Manufacturer Product Number | SI-B8T05128HUS |
Description | LED MOD LT-H282D LNR STRP 4000K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module LT-H282D White, Neutral Linear Light Strip |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samsung Semiconductor, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED Module | |
Color | White, Neutral | |
CCT (K) | 4000K | |
Wavelength | - | |
Configuration | Linear Light Strip | |
Luminous Flux @ Current/Temperature | 1010lm (Typ) | |
Current - Test | 240mA | |
Temperature - Test | 50°C | |
Voltage - Forward (Vf) (Typ) | 22.5V | |
Lumens/Watt @ Current - Test | 187 lm/W | |
Current - Max | - | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | - | |
Features | With Connector | |
Size / Dimension | 275.00mm L x 18.00mm W | |
Height | 5.80mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.71000 | ¥69.71 |
10 | ¥50.57400 | ¥505.74 |
400 | ¥41.78923 | ¥16,715.69 |
800 | ¥35.40098 | ¥28,320.78 |
1,200 | ¥34.60250 | ¥41,523.00 |
2,000 | ¥33.80399 | ¥67,607.98 |