TA6FD00-08 | |
---|---|
DigiKey Part Number | TA6FD00-08-ND |
Manufacturer | |
Manufacturer Product Number | TA6FD00-08 |
Description | SPEAKR 7.19OHM 10W TOP PT 80.9DB |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 7.19 Ohms Full Range Speaker 10 W 100 Hz ~ 20 kHz Top Round, Square Frame |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Peerless by Tymphany | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | Full Range | |
Frequency Range | 100 Hz ~ 20 kHz | |
Frequency - Self Resonant | 150.1Hz | |
Impedance | 7.19 Ohms | |
Efficiency - dBA | 80.90 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Half Space Sensitivity | |
Power - Rated | 10 W | |
Port Location | Top | |
Shape | Round, Square Frame | |
Material - Cone | Aluminum (AI) | |
Material - Magnet | Ferrite | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 2.323" L x 2.323" W (59.00mm x 59.00mm) | |
Height - Seated (Max) | 1.403" (35.63mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.84000 | ¥93.84 |
5 | ¥89.17400 | ¥445.87 |
50 | ¥84.48880 | ¥4,224.44 |
100 | ¥79.79520 | ¥7,979.52 |
250 | ¥75.10164 | ¥18,775.41 |