D26NC56-06 | |
---|---|
DigiKey Part Number | D26NC56-06-ND |
Manufacturer | |
Manufacturer Product Number | D26NC56-06 |
Description | SPEAKR 5.74OHM 100W TOP 89.3DB |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 5.74 Ohms Tweeter Speaker 100 W 2.5 kHz ~ 20 kHz Top Round, Rectangular Frame |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Peerless by Tymphany | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | Tweeter | |
Frequency Range | 2.5 kHz ~ 20 kHz | |
Frequency - Self Resonant | 1625.32Hz | |
Impedance | 5.74 Ohms | |
Efficiency - dBA | 89.30 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Half Space Sensitivity | |
Power - Rated | 100 W | |
Port Location | Top | |
Shape | Round, Rectangular Frame | |
Material - Cone | Cloth | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 2.756" L x 2.126" W (70.00mm x 54.00mm) | |
Height - Seated (Max) | 1.134" (28.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥163.46000 | ¥163.46 |