TC6FC00-04 | |
---|---|
DigiKey Part Number | TC6FC00-04-ND |
Manufacturer | |
Manufacturer Product Number | TC6FC00-04 |
Description | SPEAKR 3.89OHM 15W TOP PT 83.2DB |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 3.89 Ohms Full Range Speaker 15 W 150 Hz ~ 20 kHz Top Round, Square Frame |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Peerless by Tymphany | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | Full Range | |
Frequency Range | 150 Hz ~ 20 kHz | |
Frequency - Self Resonant | 186.8Hz | |
Impedance | 3.89 Ohms | |
Efficiency - dBA | 83.20 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Half Space Sensitivity | |
Power - Rated | 15 W | |
Port Location | Top | |
Shape | Round, Square Frame | |
Material - Cone | Paper | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 2.165" L x 2.165" W (55.00mm x 55.00mm) | |
Height - Seated (Max) | 1.339" (34.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥104.76000 | ¥104.76 |
5 | ¥99.50200 | ¥497.51 |
50 | ¥94.27320 | ¥4,713.66 |
100 | ¥89.03530 | ¥8,903.53 |
250 | ¥83.79848 | ¥20,949.62 |