APR050SO-R | |
---|---|
DigiKey Part Number | 668-1688-ND |
Manufacturer | |
Manufacturer Product Number | APR050SO-R |
Description | SPEAKER TOP PORT OVAL 78HZ |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | General Purpose Speaker 5 Hz ~ 20 kHz Top Oval |
Datasheet | Datasheet |
EDA/CAD Models | APR050SO-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 5 Hz ~ 20 kHz | |
Frequency - Self Resonant | 78Hz | |
Efficiency - dBA | - | |
Efficiency - Testing | - | |
Efficiency - Type | - | |
Port Location | Top | |
Shape | Oval | |
Material - Cone | Aluminum (AI) | |
Material - Magnet | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Ratings | - | |
Termination | Solder Pads | |
Height - Seated (Max) | 0.132" (3.35mm) | |
Operating Temperature | -20°C ~ 60°C | |
Distortion Rating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.44000 | ¥31.44 |
10 | ¥25.98400 | ¥259.84 |
25 | ¥23.97920 | ¥599.48 |
40 | ¥22.51950 | ¥900.78 |
150 | ¥21.11673 | ¥3,167.51 |
300 | ¥19.61870 | ¥5,885.61 |
450 | ¥18.21738 | ¥8,197.82 |