AS03204MS-3-R | |
---|---|
DigiKey Part Number | 668-1655-ND |
Manufacturer | |
Manufacturer Product Number | AS03204MS-3-R |
Description | SPEAKER 4OHM 3W TOP PORT 83DB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 3 W 200 Hz ~ 20 kHz Top Round, Square Frame |
Datasheet | Datasheet |
EDA/CAD Models | AS03204MS-3-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 200 Hz ~ 20 kHz | |
Frequency - Self Resonant | 200Hz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 83.00 | |
Efficiency - Testing | 1W/500mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 3 W | |
Power - Max | 4 W | |
Port Location | Top | |
Shape | Round, Square Frame | |
Material - Cone | Polyacrylonitrile Butadiene Styrene (ABS) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Ratings | IEC 60601-1-8 | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 1.287" L x 1.248" W (32.70mm x 31.70mm) | |
Height - Seated (Max) | 0.669" (17.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.16000 | ¥61.16 |
10 | ¥50.27700 | ¥502.77 |
25 | ¥46.28680 | ¥1,157.17 |
56 | ¥43.40054 | ¥2,430.43 |
112 | ¥40.62536 | ¥4,550.04 |
280 | ¥39.01300 | ¥10,923.64 |
448 | ¥37.56810 | ¥16,830.51 |