GPVOUS-0.040-01-0816 | |
---|---|
DigiKey Part Number | 211-GPVOUS-0.040-01-0816-ND |
Manufacturer | |
Manufacturer Product Number | GPVOUS-0.040-01-0816 |
Description | THERM PAD 406.4X203.2MM PINK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Pink 406.40mm x 203.20mm Rectangular Tacky - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bergquist | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Gap Filler Pad, Sheet | |
Shape | Rectangular | |
Outline | 406.40mm x 203.20mm | |
Thickness | 0.0400" (1.016mm) | |
Material | Silicone Elastomer | |
Adhesive | Tacky - One Side | |
Backing, Carrier | Sil-Pad | |
Color | Pink | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.0W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 77°F (25°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥236.19000 | ¥236.19 |
20 | ¥222.27200 | ¥4,445.44 |
60 | ¥208.38017 | ¥12,502.81 |
100 | ¥194.48790 | ¥19,448.79 |