7717-7DAPG | |
---|---|
DigiKey Part Number | 7717-7DAPG-ND |
Manufacturer | |
Manufacturer Product Number | 7717-7DAPG |
Description | MOUNT CIRCULAR TO18 0.125" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Component Mount TO-18 Circular 0.125" (3.18mm) 1/8" Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Boyd Laconia, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Mount | |
Shape | Circular | |
Usage | TO-18 | |
Material | Dialyl Phthalate (DAP) | |
Color | Black | |
Features | - | |
Length | - | |
Width | - | |
Height | 0.125" (3.18mm) 1/8" | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Diameter - Inside | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.44000 | ¥11.44 |
10 | ¥10.89600 | ¥108.96 |
25 | ¥10.60440 | ¥265.11 |
50 | ¥10.31840 | ¥515.92 |
100 | ¥9.74550 | ¥974.55 |
250 | ¥9.17216 | ¥2,293.04 |
500 | ¥8.59886 | ¥4,299.43 |
3,000 | ¥8.02564 | ¥24,076.92 |
6,000 | ¥7.73902 | ¥46,434.12 |