7717-16DAPG | |
---|---|
DigiKey Part Number | 7717-16DAPG-ND |
Manufacturer | |
Manufacturer Product Number | 7717-16DAPG |
Description | MOUNT CIRCULAR TO18 0.020" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Component Mount TO-18 Circular 0.020" (0.51mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Boyd Laconia, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Mount | |
Shape | Circular | |
Usage | TO-18 | |
Material | Dialyl Phthalate (DAP) | |
Color | Black | |
Features | - | |
Length | - | |
Width | - | |
Height | 0.020" (0.51mm) | |
Diameter - Outside | 0.200" (5.08mm) | |
Diameter - Inside | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.45000 | ¥5.45 |
10 | ¥5.15700 | ¥51.57 |
100 | ¥4.70930 | ¥470.93 |
1,000 | ¥3.74146 | ¥3,741.46 |
5,000 | ¥3.61247 | ¥18,062.35 |
10,000 | ¥3.35444 | ¥33,544.40 |