2N3964 PBFREE | |
---|---|
DigiKey Part Number | 1514-2N3964PBFREE-ND |
Manufacturer | |
Manufacturer Product Number | 2N3964 PBFREE |
Description | TRANS PNP 45V 0.2A TO18 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 200 mA 50MHz 360 mW Through Hole TO-18 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 10nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 250 @ 1mA, 5V | |
Power - Max | 360 mW | |
Frequency - Transition | 50MHz | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-206AA, TO-18-3 Metal Can | |
Supplier Device Package | TO-18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.98000 | ¥28.98 |
10 | ¥24.35000 | ¥243.50 |
100 | ¥19.70190 | ¥1,970.19 |
500 | ¥17.51250 | ¥8,756.25 |
1,000 | ¥14.99504 | ¥14,995.04 |
2,000 | ¥14.11947 | ¥28,238.94 |
5,000 | ¥13.54618 | ¥67,730.90 |