CMS-4021-34SP-X5 | |
---|---|
DigiKey Part Number | 2223-CMS-4021-34SP-X5-ND |
Manufacturer | |
Manufacturer Product Number | CMS-4021-34SP-X5 |
Description | SPEAKER, 40 X 21 MM DEEP, PEEK, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 3 W 144 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 144 Hz ~ 20 kHz | |
Frequency - Self Resonant | 180Hz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 85.00 | |
Efficiency - Testing | 1W/500mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 3 W | |
Power - Max | 5 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Paper, Polyethylene Terephthalate (PET), Polyurethane (PU) | |
Material - Magnet | Nd-Fe-B-N38 | |
Ingress Protection | IPX5 | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 1.575" Dia (40.00mm) | |
Height - Seated (Max) | 0.827" (21.00mm) | |
Operating Temperature | -20°C ~ 60°C | |
Distortion Rating | 5% @ 1kHz, 1W |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.30000 | ¥35.30 |
10 | ¥29.12800 | ¥291.28 |
25 | ¥28.32400 | ¥708.10 |