AS02704MS-N50-LW100-R | |
---|---|
DigiKey Part Number | 668-1654-ND |
Manufacturer | |
Manufacturer Product Number | AS02704MS-N50-LW100-R |
Description | SPEAKER 4OHM 2W TOP PORT 79DB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 2 W 300 Hz ~ 20000 Hz Top Round, Square Frame |
Datasheet | Datasheet |
EDA/CAD Models | AS02704MS-N50-LW100-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 300 Hz ~ 20000 Hz | |
Frequency - Self Resonant | 350Hz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 79.00 | |
Efficiency - Testing | 1W/50cm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 2 W | |
Power - Max | 3 W | |
Port Location | Top | |
Shape | Round, Square Frame | |
Material - Cone | - | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Ratings | IEC 60601-1-8 | |
Termination | Wire Leads | |
Size / Dimension | 1.063" L x 1.063" W (27.00mm x 27.00mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Operating Temperature | -20°C ~ 60°C | |
Distortion Rating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.89000 | ¥51.89 |
10 | ¥42.79000 | ¥427.90 |
25 | ¥39.44640 | ¥986.16 |
50 | ¥37.02460 | ¥1,851.23 |
100 | ¥34.69460 | ¥3,469.46 |
250 | ¥32.61264 | ¥8,153.16 |
450 | ¥30.72218 | ¥13,824.98 |