ASE05008MS-LWC60 | |
---|---|
DigiKey Part Number | 668-ASE05008MS-LWC60-ND |
Manufacturer | |
Manufacturer Product Number | ASE05008MS-LWC60 |
Description | SPEAKER 2.5W 30OHM 97DB 680HZ |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 2 W 680 Hz ~ 20 kHz Top Round, Rectangular Frame |
Datasheet | Datasheet |
EDA/CAD Models | ASE05008MS-LWC60 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 680 Hz ~ 20 kHz | |
Frequency - Self Resonant | 680Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 97.00 | |
Efficiency - Testing | 2W/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 2 W | |
Power - Max | 2.5 W | |
Port Location | Top | |
Shape | Round, Rectangular Frame | |
Material - Cone | Polyethylenimine (PEI) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Ratings | - | |
Termination | Wire Leads | |
Size / Dimension | 1.969" L x 1.378" W (50.00mm x 35.00mm) | |
Height - Seated (Max) | 1.094" (27.80mm) | |
Operating Temperature | -40°C ~ 85°C | |
Distortion Rating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.99000 | ¥33.99 |
10 | ¥28.07800 | ¥280.78 |
25 | ¥27.29600 | ¥682.40 |