ASB05708CO-LW100-R | |
---|---|
DigiKey Part Number | 668-ASB05708CO-LW100-R-ND |
Manufacturer | |
Manufacturer Product Number | ASB05708CO-LW100-R |
Description | SPEAKER 8OHM 2W TOP PORT 86DB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 2 W 200 Hz ~ 20 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | ASB05708CO-LW100-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 200 Hz ~ 20 kHz | |
Frequency - Self Resonant | 750Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 86.00 | |
Efficiency - Testing | 1W/500mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 2 W | |
Power - Max | 4 W | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Cloth | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Wire Leads | |
Size / Dimension | 2.854" L x 0.906" W (72.50mm x 23.00mm) | |
Height - Seated (Max) | 0.585" (14.86mm) | |
Operating Temperature | -30°C ~ 60°C | |
Distortion Rating | 10% Max |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.50000 | ¥49.50 |
10 | ¥40.83400 | ¥408.34 |
25 | ¥37.64560 | ¥941.14 |
40 | ¥35.33375 | ¥1,413.35 |
100 | ¥33.11060 | ¥3,311.06 |
300 | ¥31.12333 | ¥9,337.00 |
500 | ¥29.31912 | ¥14,659.56 |