ASE06008MR-LW150-R | |
---|---|
DigiKey Part Number | 668-1434-ND |
Manufacturer | |
Manufacturer Product Number | ASE06008MR-LW150-R |
Description | SPEAKER 8OHM 3W TOP PORT 83DB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose, Enclosure Included Speaker 3 W 400 Hz ~ 20 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | ASE06008MR-LW150-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose, Enclosure Included | |
Frequency Range | 400 Hz ~ 20 kHz | |
Frequency - Self Resonant | 500Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 83.00 | |
Efficiency - Testing | 1W/500mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 3 W | |
Power - Max | 4 W | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | Rare Earth | |
Ingress Protection | - | |
Ratings | IEC 60601-1-8 | |
Termination | Wire Leads | |
Size / Dimension | 2.362" L x 1.181" W (60.00mm x 30.00mm) | |
Height - Seated (Max) | 0.406" (10.30mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.71000 | ¥46.71 |
10 | ¥38.56100 | ¥385.61 |
25 | ¥35.55160 | ¥888.79 |
45 | ¥33.36644 | ¥1,501.49 |
90 | ¥31.26744 | ¥2,814.07 |
270 | ¥29.39111 | ¥7,935.60 |
450 | ¥27.68711 | ¥12,459.20 |