ASE02808MR-LW150-R | |
---|---|
DigiKey Part Number | 668-1431-ND |
Manufacturer | |
Manufacturer Product Number | ASE02808MR-LW150-R |
Description | SPEAKER 8OHM 2W TOP PORT 82DB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose, Enclosure Included Speaker 2 W 450 Hz ~ 16 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | ASE02808MR-LW150-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose, Enclosure Included | |
Frequency Range | 450 Hz ~ 16 kHz | |
Frequency - Self Resonant | 550Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 82.00 | |
Efficiency - Testing | 1W/500mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 2 W | |
Power - Max | 3 W | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | Rare Earth | |
Ingress Protection | - | |
Ratings | - | |
Termination | Wire Leads | |
Size / Dimension | 1.220" L x 1.102" W (31.00mm x 28.00mm) | |
Height - Seated (Max) | 0.583" (14.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.12000 | ¥53.12 |
10 | ¥43.84900 | ¥438.49 |
25 | ¥40.42840 | ¥1,010.71 |
42 | ¥37.94500 | ¥1,593.69 |
84 | ¥35.55631 | ¥2,986.73 |
252 | ¥33.42270 | ¥8,422.52 |
462 | ¥31.48530 | ¥14,546.21 |