SMS-1508MS-HT-R | |
---|---|
DigiKey Part Number | 668-SMS-1508MS-HT-RTR-ND - Tape & Reel (TR) 668-SMS-1508MS-HT-RCT-ND - Cut Tape (CT) 668-SMS-1508MS-HT-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMS-1508MS-HT-R |
Description | SPEAKER 8OHM 800MW TOP PORT 92DB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 800 mW 400 Hz ~ 10 kHz Top Square |
Datasheet | Datasheet |
EDA/CAD Models | SMS-1508MS-HT-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 400 Hz ~ 10 kHz | |
Frequency - Self Resonant | 800Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 92.00 | |
Efficiency - Testing | - | |
Efficiency - Type | Sensitivity | |
Power - Rated | 800 mW | |
Power - Max | 1 W | |
Port Location | Top | |
Shape | Square | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.591" L x 0.591" W (15.00mm x 15.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Operating Temperature | -40°C ~ 105°C | |
Distortion Rating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.14000 | ¥35.14 |
10 | ¥28.98100 | ¥289.81 |
25 | ¥26.72120 | ¥668.03 |
50 | ¥25.07940 | ¥1,253.97 |
100 | ¥23.50140 | ¥2,350.14 |
250 | ¥22.09096 | ¥5,522.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥20.81035 | ¥12,486.21 |